
KGP43TR72E225MS2J | |
|---|---|
DigiKey Part Number | 478-KGP43TR72E225MS2JTR-ND - Tape & Reel (TR) 478-KGP43TR72E225MS2JCT-ND - Cut Tape (CT) 478-KGP43TR72E225MS2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGP43TR72E225MS2J |
Description | 1812, X7R, 250V, 2200NF, 20%, 2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.189" L x 0.126" W (4.80mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.250" (6.35mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 113,85100 Kč | 1 138,51 Kč |
| 50 | 97,98920 Kč | 4 899,46 Kč |
| 100 | 93,08410 Kč | 9 308,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 84,77900 Kč | 42 389,50 Kč |
| 1 000 | 82,20549 Kč | 82 205,49 Kč |
| 1 500 | 80,91621 Kč | 121 374,32 Kč |
| 2 500 | 79,48642 Kč | 198 716,05 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |

