
KGP32SR72A225KL1J | |
|---|---|
DigiKey Part Number | 478-KGP32SR72A225KL1JTR-ND - Tape & Reel (TR) 478-KGP32SR72A225KL1JCT-ND - Cut Tape (CT) 478-KGP32SR72A225KL1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGP32SR72A225KL1J |
Description | 1210, X7R, 100V, 2200NF, 10%, 1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.138" L x 0.098" W (3.50mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 76,58000 Kč | 765,80 Kč |
| 50 | 64,81660 Kč | 3 240,83 Kč |
| 100 | 61,17560 Kč | 6 117,56 Kč |
| 500 | 55,01434 Kč | 27 507,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 52,14951 Kč | 78 224,26 Kč |
| 3 000 | 50,74594 Kč | 152 237,82 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |

