
KGM32RR72A104KL | |
|---|---|
DigiKey Part Number | 478-KGM32RR72A104KLTR-ND - Tape & Reel (TR) 478-KGM32RR72A104KLCT-ND - Cut Tape (CT) 478-KGM32RR72A104KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A104KL |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72A104KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 3,76600 Kč | 37,66 Kč |
| 50 | 2,74220 Kč | 137,11 Kč |
| 100 | 2,42390 Kč | 242,39 Kč |
| 500 | 1,90374 Kč | 951,87 Kč |
| 1 000 | 1,74167 Kč | 1 741,67 Kč |
| 2 500 | 1,57085 Kč | 3 927,12 Kč |
| 5 000 | 1,46795 Kč | 7 339,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,34430 Kč | 13 443,00 Kč |
| 20 000 | 1,27311 Kč | 25 462,20 Kč |
| 30 000 | 0,84184 Kč | 25 255,20 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |

