0.1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71H104JU

DigiKey Part Number
478-KGM32RR71H104JUTR-ND - Tape & Reel (TR)
478-KGM32RR71H104JUCT-ND - Cut Tape (CT)
478-KGM32RR71H104JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR71H104JU
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM32HR72D104JUKYOCERA AVX990478-KGM32HR72D104JUCT-ND26,88000 KčUpgrade
KGM32RR72A104JUKYOCERA AVX7 160478-KGM32RR72A104JUCT-ND12,60000 KčUpgrade
C1210C104J5RACTUKEMET9 800399-14719-1-ND16,17000 KčDirect
C1210C104J1GACTUKEMET2 624399-17493-1-ND86,93000 KčUpgrade
C1210C104J1HACTUKEMET940399-C1210C104J1HACTUCT-ND113,18000 KčUpgrade
In-Stock: 1 276
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,78800 Kč47,88 Kč
503,53180 Kč176,59 Kč
1003,14550 Kč314,55 Kč
5002,49162 Kč1 245,81 Kč
1 0002,29004 Kč2 290,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,94022 Kč7 760,88 Kč
8 0001,82992 Kč14 639,36 Kč
12 0001,77466 Kč21 295,92 Kč
20 0001,71345 Kč34 269,00 Kč
28 0001,67767 Kč46 974,76 Kč
40 0001,64324 Kč65 729,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč