0.1 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32HR72D104JU

DigiKey Part Number
478-KGM32HR72D104JUTR-ND - Tape & Reel (TR)
478-KGM32HR72D104JUCT-ND - Cut Tape (CT)
478-KGM32HR72D104JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32HR72D104JU
Description
CAP CER 0.1UF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32HR72D104JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C104J2RACTUKEMET419399-C1210C104J2RACTUCT-ND20,58000 KčDirect
C1210C104JARACTUKEMET1 965399-C1210C104JARACTUCT-ND30,03000 KčUpgrade
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1017,55400 Kč175,54 Kč
5013,82500 Kč691,25 Kč
10012,67860 Kč1 267,86 Kč
50010,74132 Kč5 370,66 Kč
1 00010,14182 Kč10 141,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,56696 Kč9 133,92 Kč
4 0004,32842 Kč17 313,68 Kč
6 0004,20901 Kč25 254,06 Kč
10 0004,07662 Kč40 766,20 Kč
14 0003,99922 Kč55 989,08 Kč
20 0003,92478 Kč78 495,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč