
KGM32AR51E226KL | |
---|---|
DigiKey Part Number | 478-KGM32AR51E226KLTR-ND - Tape & Reel (TR) 478-KGM32AR51E226KLCT-ND - Cut Tape (CT) 478-KGM32AR51E226KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32AR51E226KL |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32AR51E226KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,20000 Kč | 30,20 Kč |
10 | 19,85100 Kč | 198,51 Kč |
50 | 15,77660 Kč | 788,83 Kč |
100 | 14,52060 Kč | 1 452,06 Kč |
500 | 12,39844 Kč | 6 199,22 Kč |
1 000 | 11,74187 Kč | 11 741,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 10,97153 Kč | 43 886,12 Kč |
8 000 | 10,59776 Kč | 84 782,08 Kč |
12 000 | 10,41047 Kč | 124 925,64 Kč |
20 000 | 10,20276 Kč | 204 055,20 Kč |
Unit Price without VAT: | 30,20000 Kč |
---|---|
Unit Price with VAT: | 36,54200 Kč |