
KGM31AR51C226KL | |
|---|---|
DigiKey Part Number | 478-KGM31AR51C226KLTR-ND - Tape & Reel (TR) 478-KGM31AR51C226KLCT-ND - Cut Tape (CT) 478-KGM31AR51C226KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR51C226KL |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR51C226KL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 50 | 13,72420 Kč | 686,21 Kč |
| 100 | 12,58200 Kč | 1 258,20 Kč |
| 500 | 10,65564 Kč | 5 327,82 Kč |
| 1 000 | 10,05951 Kč | 10 059,51 Kč |
| 2 500 | 9,43003 Kč | 23 575,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,05056 Kč | 45 252,80 Kč |
| 10 000 | 8,73809 Kč | 87 380,90 Kč |
| 15 000 | 8,58152 Kč | 128 722,80 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

