
KGM21NR72D681JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72D681JTTR-ND - Tape & Reel (TR) 478-KGM21NR72D681JTCT-ND - Cut Tape (CT) 478-KGM21NR72D681JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72D681JT |
Description | CAP CER 680PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72D681JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 50 | 3,15800 Kč | 157,90 Kč |
| 100 | 2,80320 Kč | 280,32 Kč |
| 500 | 2,20814 Kč | 1 104,07 Kč |
| 1 000 | 2,02442 Kč | 2 024,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,82441 Kč | 7 297,64 Kč |
| 8 000 | 1,71892 Kč | 13 751,36 Kč |
| 12 000 | 1,66612 Kč | 19 993,44 Kč |
| 20 000 | 1,60759 Kč | 32 151,80 Kč |
| 28 000 | 1,57336 Kč | 44 054,08 Kč |
| 40 000 | 1,54044 Kč | 61 617,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

