10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H103JT

DigiKey Part Number
478-KGM21NR71H103JTTR-ND - Tape & Reel (TR)
478-KGM21NR71H103JTCT-ND - Cut Tape (CT)
478-KGM21NR71H103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H103JT
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H103JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,22600 Kč22,26 Kč
501,57060 Kč78,53 Kč
1001,37330 Kč137,33 Kč
5001,04276 Kč521,38 Kč
1 0000,94071 Kč940,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,78790 Kč3 151,60 Kč
8 0000,73126 Kč5 850,08 Kč
12 0000,70291 Kč8 434,92 Kč
20 0000,67148 Kč13 429,60 Kč
28 0000,65313 Kč18 287,64 Kč
40 0000,63546 Kč25 418,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč