0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2D470JT

DigiKey Part Number
478-KGM21BCG2D470JTTR-ND - Tape & Reel (TR)
478-KGM21BCG2D470JTCT-ND - Cut Tape (CT)
478-KGM21BCG2D470JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2D470JT
Description
CAP CER 47PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2D470JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 958
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,84868 Kč3 394,72 Kč
8 0000,78906 Kč6 312,48 Kč
12 0000,75919 Kč9 110,28 Kč
20 0000,72611 Kč14 522,20 Kč
28 0000,70678 Kč19 789,84 Kč
40 0000,68818 Kč27 527,20 Kč
48 0000,67937 Kč32 609,76 Kč
96 0000,64970 Kč62 371,20 Kč
100 0000,64812 Kč64 812,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,31600 Kč23,16 Kč
501,64200 Kč82,10 Kč
1001,43770 Kč143,77 Kč
5001,09502 Kč547,51 Kč
1 0000,98977 Kč989,77 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,95000 Kč3,95 Kč
102,28900 Kč22,89 Kč
501,62280 Kč81,14 Kč
1001,42100 Kč142,10 Kč
5001,08232 Kč541,16 Kč
1 0000,97830 Kč978,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,95000 Kč
Unit Price with VAT:4,77950 Kč