100 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2D101FT

DigiKey Part Number
478-KGM21BCG2D101FTTR-ND - Tape & Reel (TR)
478-KGM21BCG2D101FTCT-ND - Cut Tape (CT)
478-KGM21BCG2D101FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2D101FT
Description
CAP CER 100PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2D101FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 461
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,38100 Kč113,81 Kč
508,76460 Kč438,23 Kč
1007,95820 Kč795,82 Kč
5006,60094 Kč3 300,47 Kč
1 0006,18139 Kč6 181,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,55145 Kč22 205,80 Kč
8 0005,31738 Kč42 539,04 Kč
12 0005,20005 Kč62 400,60 Kč
20 0005,07005 Kč101 401,00 Kč
28 0004,99402 Kč139 832,56 Kč
40 0004,92087 Kč196 834,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč