
KGM21BCG2D100FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D100FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D100FTCT-ND - Cut Tape (CT) 478-KGM21BCG2D100FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D100FT |
Description | CAP CER 10PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D100FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 50 | 8,76460 Kč | 438,23 Kč |
| 100 | 7,95820 Kč | 795,82 Kč |
| 500 | 6,60094 Kč | 3 300,47 Kč |
| 1 000 | 6,18139 Kč | 6 181,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,80437 Kč | 23 217,48 Kč |
| 8 000 | 5,56282 Kč | 44 502,56 Kč |
| 12 000 | 5,44177 Kč | 65 301,24 Kč |
| 20 000 | 5,30762 Kč | 106 152,40 Kč |
| 28 000 | 5,22917 Kč | 146 416,76 Kč |
| 40 000 | 5,15369 Kč | 206 147,60 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

