KGM21BCG2A330FM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,23680 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3 607
Unit Price: 9,87000 Kč
Datasheet

Direct


KEMET
In Stock: 514
Unit Price: 21,21000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 2,13172 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 1,92689 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 7,78758 Kč
Datasheet
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A330FM

DigiKey Part Number
478-KGM21BCG2A330FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG2A330FM
Description
CAP CER 33PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A330FM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2D330FTKYOCERA AVX0478-KGM21BCG2D330FTTR-ND5,23680 KčUpgrade
KGM21BCG2A330FTKYOCERA AVX3 607478-KGM21BCG2A330FTCT-ND9,87000 KčParametric Equivalent
C0805C330F1GACTUKEMET514399-C0805C330F1GACTUCT-ND21,21000 KčDirect
VJ0805A330FXBCW1BCVishay Vitramon0VJ0805A330FXBCW1BC-ND2,13172 KčDirect
VJ0805A330FXBPW1BCVishay Vitramon0VJ0805A330FXBPW1BC-ND1,92689 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,92477 Kč43 871,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92477 Kč
Unit Price with VAT:3,53897 Kč