
KGM21BCG2A101GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A101GTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A101GTCT-ND - Cut Tape (CT) 478-KGM21BCG2A101GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A101GT |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A101GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 50 | 3,03640 Kč | 151,82 Kč |
| 100 | 2,69400 Kč | 269,40 Kč |
| 500 | 2,11702 Kč | 1 058,51 Kč |
| 1 000 | 1,93896 Kč | 1 938,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,67244 Kč | 6 689,76 Kč |
| 8 000 | 1,57343 Kč | 12 587,44 Kč |
| 12 000 | 1,52388 Kč | 18 286,56 Kč |
| 20 000 | 1,46896 Kč | 29 379,20 Kč |
| 28 000 | 1,43685 Kč | 40 231,80 Kč |
| 40 000 | 1,40595 Kč | 56 238,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

