10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A100FT

DigiKey Part Number
478-KGM21BCG2A100FTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A100FTCT-ND - Cut Tape (CT)
478-KGM21BCG2A100FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A100FT
Description
CAP CER 10PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A100FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 928
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,41700 Kč54,17 Kč
504,01480 Kč200,74 Kč
1003,58440 Kč358,44 Kč
5002,85908 Kč1 429,54 Kč
1 0002,63504 Kč2 635,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,29907 Kč9 196,28 Kč
8 0002,17432 Kč17 394,56 Kč
12 0002,11182 Kč25 341,84 Kč
20 0002,04258 Kč40 851,60 Kč
28 0002,00209 Kč56 058,52 Kč
40 0001,96315 Kč78 526,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč