
KGM21BCG1H470JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H470JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H470JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H470JT |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H470JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36596 Kč | 1 463,84 Kč |
| 8 000 | 0,33956 Kč | 2 716,48 Kč |
| 12 000 | 0,31535 Kč | 3 784,20 Kč |
| 20 000 | 0,31317 Kč | 6 263,40 Kč |
| 28 000 | 0,28984 Kč | 8 115,52 Kč |
| 40 000 | 0,28863 Kč | 11 545,20 Kč |
| 48 000 | 0,28805 Kč | 13 826,40 Kč |
| 96 000 | 0,28603 Kč | 27 458,88 Kč |
| 100 000 | 0,28592 Kč | 28 592,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,28400 Kč | 12,84 Kč |
| 50 | 0,89680 Kč | 44,84 Kč |
| 100 | 0,77460 Kč | 77,46 Kč |
| 500 | 0,57130 Kč | 285,65 Kč |
| 1 000 | 0,50899 Kč | 508,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,26900 Kč | 12,69 Kč |
| 50 | 0,88640 Kč | 44,32 Kč |
| 100 | 0,76570 Kč | 76,57 Kč |
| 500 | 0,56468 Kč | 282,34 Kč |
| 1 000 | 0,50309 Kč | 503,09 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

