
KGM21BCG1H270KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H270KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H270KTCT-ND - Cut Tape (CT) 478-KGM21BCG1H270KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H270KT |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H270KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 50 | 0,91140 Kč | 45,57 Kč |
| 100 | 0,78950 Kč | 78,95 Kč |
| 500 | 0,58164 Kč | 290,82 Kč |
| 1 000 | 0,51802 Kč | 518,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42280 Kč | 1 691,20 Kč |
| 8 000 | 0,38754 Kč | 3 100,32 Kč |
| 12 000 | 0,36990 Kč | 4 438,80 Kč |
| 20 000 | 0,35035 Kč | 7 007,00 Kč |
| 28 000 | 0,33894 Kč | 9 490,32 Kč |
| 40 000 | 0,32796 Kč | 13 118,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

