10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72D103KU

DigiKey Part Number
478-KGM21AR72D103KUTR-ND - Tape & Reel (TR)
478-KGM21AR72D103KUCT-ND - Cut Tape (CT)
478-KGM21AR72D103KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72D103KU
Description
CAP CER 10000PF 200V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72D103KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,76400 Kč17,64 Kč
501,23460 Kč61,73 Kč
1001,07510 Kč107,51 Kč
5000,80506 Kč402,53 Kč
1 0000,72191 Kč721,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,59797 Kč2 391,88 Kč
8 0000,55199 Kč4 415,92 Kč
12 0000,52898 Kč6 347,76 Kč
20 0000,50348 Kč10 069,60 Kč
28 0000,48859 Kč13 680,52 Kč
40 0000,47426 Kč18 970,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč