
KGM21AR72D103KL | |
|---|---|
DigiKey Part Number | 478-KGM21AR72D103KLTR-ND - Tape & Reel (TR) 478-KGM21AR72D103KLCT-ND - Cut Tape (CT) 478-KGM21AR72D103KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72D103KL |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72D103KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,20950 Kč | 120,95 Kč |
| 500 | 0,91132 Kč | 455,66 Kč |
| 1 000 | 0,81976 Kč | 819,76 Kč |
| 2 500 | 0,72334 Kč | 1 808,35 Kč |
| 5 000 | 0,66526 Kč | 3 326,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,59363 Kč | 8 904,45 Kč |
| 30 000 | 0,55858 Kč | 16 757,40 Kč |
| 45 000 | 0,54103 Kč | 24 346,35 Kč |
| 75 000 | 0,52158 Kč | 39 118,50 Kč |
| 105 000 | 0,51021 Kč | 53 572,05 Kč |
| 150 000 | 0,49927 Kč | 74 890,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

