
KGM21AR71C684KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C684KUTR-ND - Tape & Reel (TR) 478-KGM21AR71C684KUCT-ND - Cut Tape (CT) 478-KGM21AR71C684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71C684KU |
Description | CAP CER 0.68UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71C684KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 50 | 5,58540 Kč | 279,27 Kč |
| 100 | 5,02480 Kč | 502,48 Kč |
| 500 | 4,07572 Kč | 2 037,86 Kč |
| 1 000 | 3,78279 Kč | 3 782,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,42085 Kč | 10 262,55 Kč |
| 6 000 | 3,24381 Kč | 19 462,86 Kč |
| 9 000 | 3,15511 Kč | 28 395,99 Kč |
| 15 000 | 3,05683 Kč | 45 852,45 Kč |
| 21 000 | 2,99936 Kč | 62 986,56 Kč |
| 30 000 | 2,94408 Kč | 88 322,40 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

