
KGM21AR71C106KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C106KUTR-ND - Tape & Reel (TR) 478-KGM21AR71C106KUCT-ND - Cut Tape (CT) 478-KGM21AR71C106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71C106KU |
Description | CAP CER 10UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71C106KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 50 | 11,30960 Kč | 565,48 Kč |
| 100 | 10,32680 Kč | 1 032,68 Kč |
| 500 | 8,66756 Kč | 4 333,78 Kč |
| 1 000 | 8,15478 Kč | 8 154,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,52134 Kč | 22 564,02 Kč |
| 6 000 | 7,21124 Kč | 43 267,44 Kč |
| 9 000 | 7,05584 Kč | 63 502,56 Kč |
| 15 000 | 6,88359 Kč | 103 253,85 Kč |
| 21 000 | 6,78289 Kč | 142 440,69 Kč |
| 30 000 | 6,68602 Kč | 200 580,60 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

