
KGM15CR51A106KM | |
|---|---|
DigiKey Part Number | 478-KGM15CR51A106KMTR-ND - Tape & Reel (TR) 478-KGM15CR51A106KMCT-ND - Cut Tape (CT) 478-KGM15CR51A106KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15CR51A106KM |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15CR51A106KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč |
| 10 | 5,32600 Kč | 53,26 Kč |
| 50 | 3,94900 Kč | 197,45 Kč |
| 100 | 3,52870 Kč | 352,87 Kč |
| 500 | 2,81922 Kč | 1 409,61 Kč |
| 1 000 | 2,60013 Kč | 2 600,13 Kč |
| 2 500 | 2,36889 Kč | 5 922,22 Kč |
| 5 000 | 2,22965 Kč | 11 148,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,09876 Kč | 31 481,40 Kč |
| 30 000 | 2,01286 Kč | 60 385,80 Kč |
| 45 000 | 1,96981 Kč | 88 641,45 Kč |
| 75 000 | 1,92211 Kč | 144 158,25 Kč |
| 105 000 | 1,89422 Kč | 198 893,10 Kč |
| Unit Price without VAT: | 8,74000 Kč |
|---|---|
| Unit Price with VAT: | 10,57540 Kč |

