0603ZD105KAT4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15CR51A106KM

DigiKey Part Number
478-KGM15CR51A106KMTR-ND - Tape & Reel (TR)
478-KGM15CR51A106KMCT-ND - Cut Tape (CT)
478-KGM15CR51A106KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15CR51A106KM
Description
CAP CER 10UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15CR51A106KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 316
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,74000 Kč8,74 Kč
105,32600 Kč53,26 Kč
503,94900 Kč197,45 Kč
1003,52870 Kč352,87 Kč
5002,81922 Kč1 409,61 Kč
1 0002,60013 Kč2 600,13 Kč
2 5002,36889 Kč5 922,22 Kč
5 0002,22965 Kč11 148,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,09876 Kč31 481,40 Kč
30 0002,01286 Kč60 385,80 Kč
45 0001,96981 Kč88 641,45 Kč
75 0001,92211 Kč144 158,25 Kč
105 0001,89422 Kč198 893,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,74000 Kč
Unit Price with VAT:10,57540 Kč