0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR72A223KT

DigiKey Part Number
478-KGM15BR72A223KTTR-ND - Tape & Reel (TR)
478-KGM15BR72A223KTCT-ND - Cut Tape (CT)
478-KGM15BR72A223KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR72A223KT
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR72A223KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,51500 Kč45,15 Kč
503,32180 Kč166,09 Kč
1002,95020 Kč295,02 Kč
5002,33036 Kč1 165,18 Kč
1 0002,13886 Kč2 138,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,85171 Kč7 406,84 Kč
8 0001,74509 Kč13 960,72 Kč
12 0001,69170 Kč20 300,40 Kč
20 0001,63253 Kč32 650,60 Kč
28 0001,59794 Kč44 742,32 Kč
40 0001,56466 Kč62 586,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč