
KGM15BR71E104JM | |
|---|---|
DigiKey Part Number | 478-KGM15BR71E104JMTR-ND - Tape & Reel (TR) 478-KGM15BR71E104JMCT-ND - Cut Tape (CT) 478-KGM15BR71E104JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71E104JM |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71E104JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,69239 Kč | 10 385,85 Kč |
| 30 000 | 0,65336 Kč | 19 600,80 Kč |
| 45 000 | 0,63381 Kč | 28 521,45 Kč |
| 75 000 | 0,61215 Kč | 45 911,25 Kč |
| 105 000 | 0,59949 Kč | 62 946,45 Kč |
| 150 000 | 0,58731 Kč | 88 096,50 Kč |
| 180 000 | 0,58154 Kč | 104 677,20 Kč |
| 360 000 | 0,56209 Kč | 202 352,40 Kč |
| 375 000 | 0,56106 Kč | 210 397,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,16800 Kč | 21,68 Kč |
| 50 | 1,54500 Kč | 77,25 Kč |
| 100 | 1,34930 Kč | 134,93 Kč |
| 500 | 1,02556 Kč | 512,78 Kč |
| 1 000 | 0,92578 Kč | 925,78 Kč |
| 2 500 | 0,82036 Kč | 2 050,90 Kč |
| 5 000 | 0,75700 Kč | 3 785,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,14300 Kč | 21,43 Kč |
| 50 | 1,52720 Kč | 76,36 Kč |
| 100 | 1,33370 Kč | 133,37 Kč |
| 500 | 1,01366 Kč | 506,83 Kč |
| 1 000 | 0,91505 Kč | 915,05 Kč |
| 2 500 | 0,81085 Kč | 2 027,12 Kč |
| 5 000 | 0,74823 Kč | 3 741,15 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

