
KGM15BR71C334KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71C334KTTR-ND - Tape & Reel (TR) 478-KGM15BR71C334KTCT-ND - Cut Tape (CT) 478-KGM15BR71C334KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71C334KT |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71C334KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,64200 Kč | 16,42 Kč |
| 50 | 1,14940 Kč | 57,47 Kč |
| 100 | 0,99990 Kč | 99,99 Kč |
| 500 | 0,74728 Kč | 373,64 Kč |
| 1 000 | 0,66981 Kč | 669,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54520 Kč | 2 180,80 Kč |
| 8 000 | 0,47302 Kč | 3 784,16 Kč |
| 12 000 | 0,44830 Kč | 5 379,60 Kč |
| 20 000 | 0,44541 Kč | 8 908,20 Kč |
| 28 000 | 0,42174 Kč | 11 808,72 Kč |
| 40 000 | 0,42011 Kč | 16 804,40 Kč |
| 48 000 | 0,41932 Kč | 20 127,36 Kč |
| 96 000 | 0,41660 Kč | 39 993,60 Kč |
| 100 000 | 0,41645 Kč | 41 645,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

