
KGM15BR71C224KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71C224KTTR-ND - Tape & Reel (TR) 478-KGM15BR71C224KTCT-ND - Cut Tape (CT) 478-KGM15BR71C224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71C224KT |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71C224KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 50 | 2,93980 Kč | 146,99 Kč |
| 100 | 2,60590 Kč | 260,59 Kč |
| 500 | 2,04394 Kč | 1 021,97 Kč |
| 1 000 | 1,87071 Kč | 1 870,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,61134 Kč | 6 445,36 Kč |
| 8 000 | 1,51501 Kč | 12 120,08 Kč |
| 12 000 | 1,46678 Kč | 17 601,36 Kč |
| 20 000 | 1,41332 Kč | 28 266,40 Kč |
| 28 000 | 1,38207 Kč | 38 697,96 Kč |
| 40 000 | 1,35202 Kč | 54 080,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

