
KGM15BR51E334KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR51E334KTTR-ND - Tape & Reel (TR) 478-KGM15BR51E334KTCT-ND - Cut Tape (CT) 478-KGM15BR51E334KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51E334KT |
Description | CAP CER 0.33UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51E334KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 5,76800 Kč | 57,68 Kč |
| 50 | 4,29840 Kč | 214,92 Kč |
| 100 | 3,84790 Kč | 384,79 Kč |
| 500 | 3,08466 Kč | 1 542,33 Kč |
| 1 000 | 2,84954 Kč | 2 849,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,53489 Kč | 10 139,56 Kč |
| 8 000 | 2,36294 Kč | 18 903,52 Kč |
| 12 000 | 2,33180 Kč | 27 981,60 Kč |
| 20 000 | 2,27177 Kč | 45 435,40 Kč |
| 28 000 | 2,22839 Kč | 62 394,92 Kč |
| 40 000 | 2,18664 Kč | 87 465,60 Kč |
| 48 000 | 2,16687 Kč | 104 009,76 Kč |
| 96 000 | 2,14602 Kč | 206 017,92 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |

