
KGM15BR51C334KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR51C334KTTR-ND - Tape & Reel (TR) 478-KGM15BR51C334KTCT-ND - Cut Tape (CT) 478-KGM15BR51C334KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51C334KT |
Description | CAP CER 0.33UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51C334KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,06300 Kč | 20,63 Kč |
| 50 | 1,45240 Kč | 72,62 Kč |
| 100 | 1,26930 Kč | 126,93 Kč |
| 500 | 0,96072 Kč | 480,36 Kč |
| 1 000 | 0,86600 Kč | 866,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,73844 Kč | 2 953,76 Kč |
| 8 000 | 0,65031 Kč | 5 202,48 Kč |
| 12 000 | 0,62490 Kč | 7 498,80 Kč |
| 20 000 | 0,62115 Kč | 12 423,00 Kč |
| 28 000 | 0,59702 Kč | 16 716,56 Kč |
| 40 000 | 0,59387 Kč | 23 754,80 Kč |
| 48 000 | 0,58593 Kč | 28 124,64 Kč |
| 96 000 | 0,55922 Kč | 53 685,12 Kč |
| 100 000 | 0,55780 Kč | 55 780,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

