0603ZD105KAT4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR51A334KT

DigiKey Part Number
478-KGM15BR51A334KTTR-ND - Tape & Reel (TR)
478-KGM15BR51A334KTCT-ND - Cut Tape (CT)
478-KGM15BR51A334KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR51A334KT
Description
CAP CER 0.33UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR51A334KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 289
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
103,76600 Kč37,66 Kč
502,74640 Kč137,32 Kč
1002,43430 Kč243,43 Kč
5001,90792 Kč953,96 Kč
1 0001,74542 Kč1 745,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,53226 Kč6 129,04 Kč
8 0001,44011 Kč11 520,88 Kč
12 0001,39399 Kč16 727,88 Kč
20 0001,34287 Kč26 857,40 Kč
28 0001,31299 Kč36 763,72 Kč
40 0001,28423 Kč51 369,20 Kč
48 0001,27061 Kč60 989,28 Kč
96 0001,22473 Kč117 574,08 Kč
100 0001,22230 Kč122 230,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč