
KGM15BR51A225KM | |
|---|---|
DigiKey Part Number | 478-KGM15BR51A225KMTR-ND - Tape & Reel (TR) 478-KGM15BR51A225KMCT-ND - Cut Tape (CT) 478-KGM15BR51A225KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51A225KM |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51A225KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 50 | 4,75820 Kč | 237,91 Kč |
| 100 | 4,26470 Kč | 426,47 Kč |
| 500 | 3,43192 Kč | 1 715,96 Kč |
| 1 000 | 3,17448 Kč | 3 174,48 Kč |
| 2 500 | 2,90285 Kč | 7 257,12 Kč |
| 5 000 | 2,73923 Kč | 13 696,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,53708 Kč | 38 056,20 Kč |
| 30 000 | 2,43811 Kč | 73 143,30 Kč |
| 45 000 | 2,38852 Kč | 107 483,40 Kč |
| 75 000 | 2,33353 Kč | 175 014,75 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

