
KGM15BCG1H222FT | |
|---|---|
DigiKey Part Number | 478-KGM15BCG1H222FTTR-ND - Tape & Reel (TR) 478-KGM15BCG1H222FTCT-ND - Cut Tape (CT) 478-KGM15BCG1H222FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BCG1H222FT |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BCG1H222FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč |
| 10 | 12,29600 Kč | 122,96 Kč |
| 50 | 10,21160 Kč | 510,58 Kč |
| 100 | 8,79470 Kč | 879,47 Kč |
| 500 | 6,80856 Kč | 3 404,28 Kč |
| 1 000 | 5,86292 Kč | 5 862,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,46729 Kč | 25 869,16 Kč |
| 8 000 | 6,20885 Kč | 49 670,80 Kč |
| 12 000 | 6,07932 Kč | 72 951,84 Kč |
| 20 000 | 5,93580 Kč | 118 716,00 Kč |
| 28 000 | 5,85184 Kč | 163 851,52 Kč |
| Unit Price without VAT: | 16,23000 Kč |
|---|---|
| Unit Price with VAT: | 19,63830 Kč |

