
KGM15AR72A471JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A471JTTR-ND - Tape & Reel (TR) 478-KGM15AR72A471JTCT-ND - Cut Tape (CT) 478-KGM15AR72A471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A471JT |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A471JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 50 | 1,17160 Kč | 58,58 Kč |
| 100 | 1,01840 Kč | 101,84 Kč |
| 500 | 0,76054 Kč | 380,27 Kč |
| 1 000 | 0,68118 Kč | 681,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56280 Kč | 2 251,20 Kč |
| 8 000 | 0,51891 Kč | 4 151,28 Kč |
| 12 000 | 0,49694 Kč | 5 963,28 Kč |
| 20 000 | 0,47259 Kč | 9 451,80 Kč |
| 28 000 | 0,45837 Kč | 12 834,36 Kč |
| 40 000 | 0,44469 Kč | 17 787,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

