10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A103KT

DigiKey Part Number
478-KGM15AR72A103KTTR-ND - Tape & Reel (TR)
478-KGM15AR72A103KTCT-ND - Cut Tape (CT)
478-KGM15AR72A103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A103KT
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A103KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 344
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,90300 Kč9,03 Kč
500,61740 Kč30,87 Kč
1000,52910 Kč52,91 Kč
5000,38258 Kč191,29 Kč
1 0000,33765 Kč337,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,27046 Kč1 081,84 Kč
8 0000,24557 Kč1 964,56 Kč
12 0000,23313 Kč2 797,56 Kč
20 0000,21935 Kč4 387,00 Kč
28 0000,21129 Kč5 916,12 Kč
40 0000,20354 Kč8 141,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč