
KGM15AR72A102KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A102KTTR-ND - Tape & Reel (TR) 478-KGM15AR72A102KTCT-ND - Cut Tape (CT) 478-KGM15AR72A102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A102KT |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A102KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25329 Kč | 1 013,16 Kč |
| 8 000 | 0,22784 Kč | 1 822,72 Kč |
| 12 000 | 0,21522 Kč | 2 582,64 Kč |
| 20 000 | 0,21362 Kč | 4 272,40 Kč |
| 28 000 | 0,20160 Kč | 5 644,80 Kč |
| 40 000 | 0,20069 Kč | 8 027,60 Kč |
| 48 000 | 0,20025 Kč | 9 612,00 Kč |
| 96 000 | 0,19873 Kč | 19 078,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,92600 Kč | 9,26 Kč |
| 50 | 0,63580 Kč | 31,79 Kč |
| 100 | 0,54730 Kč | 54,73 Kč |
| 500 | 0,39700 Kč | 198,50 Kč |
| 1 000 | 0,35069 Kč | 350,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,91500 Kč | 9,15 Kč |
| 50 | 0,62840 Kč | 31,42 Kč |
| 100 | 0,54100 Kč | 54,10 Kč |
| 500 | 0,39240 Kč | 196,20 Kč |
| 1 000 | 0,34663 Kč | 346,63 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

