
KGM15AR71H103JM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H103JMTR-ND - Tape & Reel (TR) 478-KGM15AR71H103JMCT-ND - Cut Tape (CT) 478-KGM15AR71H103JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H103JM |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H103JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,22561 Kč | 3 384,15 Kč |
| 30 000 | 0,22350 Kč | 6 705,00 Kč |
| 45 000 | 0,21842 Kč | 9 828,90 Kč |
| 75 000 | 0,20838 Kč | 15 628,50 Kč |
| 105 000 | 0,20251 Kč | 21 263,55 Kč |
| 150 000 | 0,20155 Kč | 30 232,50 Kč |
| 180 000 | 0,19418 Kč | 34 952,40 Kč |
| 360 000 | 0,18518 Kč | 66 664,80 Kč |
| 375 000 | 0,18470 Kč | 69 262,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,94700 Kč | 9,47 Kč |
| 50 | 0,64420 Kč | 32,21 Kč |
| 100 | 0,55360 Kč | 55,36 Kč |
| 500 | 0,40248 Kč | 201,24 Kč |
| 1 000 | 0,35575 Kč | 355,75 Kč |
| 2 500 | 0,30666 Kč | 766,65 Kč |
| 5 000 | 0,27714 Kč | 1 385,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,93600 Kč | 9,36 Kč |
| 50 | 0,63660 Kč | 31,83 Kč |
| 100 | 0,54720 Kč | 54,72 Kč |
| 500 | 0,39782 Kč | 198,91 Kč |
| 1 000 | 0,35162 Kč | 351,62 Kč |
| 2 500 | 0,30310 Kč | 757,75 Kč |
| 5 000 | 0,27393 Kč | 1 369,65 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

