0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H102JT

DigiKey Part Number
478-KGM15AR71H102JTTR-ND - Tape & Reel (TR)
478-KGM15AR71H102JTCT-ND - Cut Tape (CT)
478-KGM15AR71H102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H102JT
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H102JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 762
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29844 Kč1 193,76 Kč
8 0000,27260 Kč2 180,80 Kč
12 0000,25977 Kč3 117,24 Kč
20 0000,25792 Kč5 158,40 Kč
28 0000,24577 Kč6 881,56 Kč
40 0000,24470 Kč9 788,00 Kč
48 0000,24418 Kč11 720,64 Kč
96 0000,24241 Kč23 271,36 Kč
100 0000,24232 Kč24 232,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,11600 Kč11,16 Kč
500,76620 Kč38,31 Kč
1000,66100 Kč66,10 Kč
5000,48288 Kč241,44 Kč
1 0000,42879 Kč428,79 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,10300 Kč11,03 Kč
500,75740 Kč37,87 Kč
1000,65330 Kč65,33 Kč
5000,47728 Kč238,64 Kč
1 0000,42382 Kč423,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč