
KGM15AR71H102JM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H102JMTR-ND - Tape & Reel (TR) 478-KGM15AR71H102JMCT-ND - Cut Tape (CT) 478-KGM15AR71H102JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H102JM |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H102JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,24784 Kč | 3 717,60 Kč |
| 30 000 | 0,24555 Kč | 7 366,50 Kč |
| 45 000 | 0,24437 Kč | 10 996,65 Kč |
| 75 000 | 0,24301 Kč | 18 225,75 Kč |
| 105 000 | 0,24220 Kč | 25 431,00 Kč |
| 150 000 | 0,24140 Kč | 36 210,00 Kč |
| 180 000 | 0,24098 Kč | 43 376,40 Kč |
| 360 000 | 0,23048 Kč | 82 972,80 Kč |
| 375 000 | 0,22992 Kč | 86 220,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,11600 Kč | 11,16 Kč |
| 50 | 0,76620 Kč | 38,31 Kč |
| 100 | 0,66100 Kč | 66,10 Kč |
| 500 | 0,48288 Kč | 241,44 Kč |
| 1 000 | 0,42879 Kč | 428,79 Kč |
| 2 500 | 0,37166 Kč | 929,15 Kč |
| 5 000 | 0,33731 Kč | 1 686,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,10300 Kč | 11,03 Kč |
| 50 | 0,75740 Kč | 37,87 Kč |
| 100 | 0,65330 Kč | 65,33 Kč |
| 500 | 0,47728 Kč | 238,64 Kč |
| 1 000 | 0,42382 Kč | 423,82 Kč |
| 2 500 | 0,36735 Kč | 918,38 Kč |
| 5 000 | 0,33340 Kč | 1 667,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

