
KGM15AR71H101KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H101KTTR-ND - Tape & Reel (TR) 478-KGM15AR71H101KTCT-ND - Cut Tape (CT) 478-KGM15AR71H101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H101KT |
Description | CAP CER 100PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H101KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 50 | 0,62580 Kč | 31,29 Kč |
| 100 | 0,53750 Kč | 53,75 Kč |
| 500 | 0,38846 Kč | 194,23 Kč |
| 1 000 | 0,34290 Kč | 342,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,27487 Kč | 1 099,48 Kč |
| 8 000 | 0,24967 Kč | 1 997,36 Kč |
| 12 000 | 0,23705 Kč | 2 844,60 Kč |
| 20 000 | 0,22309 Kč | 4 461,80 Kč |
| 28 000 | 0,21494 Kč | 6 018,32 Kč |
| 40 000 | 0,20709 Kč | 8 283,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

