
KGM15AR71H101KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H101KMTR-ND - Tape & Reel (TR) 478-KGM15AR71H101KMCT-ND - Cut Tape (CT) 478-KGM15AR71H101KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H101KM |
Description | CAP CER 100PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H101KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 50 | 0,62580 Kč | 31,29 Kč |
| 100 | 0,53750 Kč | 53,75 Kč |
| 500 | 0,38846 Kč | 194,23 Kč |
| 1 000 | 0,34290 Kč | 342,90 Kč |
| 2 500 | 0,29506 Kč | 737,65 Kč |
| 5 000 | 0,26621 Kč | 1 331,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,23070 Kč | 3 460,50 Kč |
| 30 000 | 0,21335 Kč | 6 400,50 Kč |
| 45 000 | 0,20467 Kč | 9 210,15 Kč |
| 75 000 | 0,19505 Kč | 14 628,75 Kč |
| 105 000 | 0,18943 Kč | 19 890,15 Kč |
| 150 000 | 0,18402 Kč | 27 603,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

