100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H101KM

DigiKey Part Number
478-KGM15AR71H101KMTR-ND - Tape & Reel (TR)
478-KGM15AR71H101KMCT-ND - Cut Tape (CT)
478-KGM15AR71H101KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H101KM
Description
CAP CER 100PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H101KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
500,62580 Kč31,29 Kč
1000,53750 Kč53,75 Kč
5000,38846 Kč194,23 Kč
1 0000,34290 Kč342,90 Kč
2 5000,29506 Kč737,65 Kč
5 0000,26621 Kč1 331,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,23070 Kč3 460,50 Kč
30 0000,21335 Kč6 400,50 Kč
45 0000,20467 Kč9 210,15 Kč
75 0000,19505 Kč14 628,75 Kč
105 0000,18943 Kč19 890,15 Kč
150 0000,18402 Kč27 603,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč