6800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E682KT

DigiKey Part Number
478-KGM15AR71E682KTTR-ND - Tape & Reel (TR)
478-KGM15AR71E682KTCT-ND - Cut Tape (CT)
478-KGM15AR71E682KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E682KT
Description
CAP CER 6800PF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E682KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71E682JTKYOCERA AVX7 528478-KGM15AR71E682JTCT-ND5,04000 KčUpgrade
KGM15AR71H682JTKYOCERA AVX1 129478-KGM15AR71H682JTCT-ND5,04000 KčUpgrade
KGM15AR71H682KMKYOCERA AVX9 105478-KGM15AR71H682KMCT-ND2,73000 KčUpgrade
KGM15AR72A682JTKYOCERA AVX4 072478-KGM15AR72A682JTCT-ND5,04000 KčUpgrade
C0603C682K3RACTUKEMET4 131399-C0603C682K3RACTUCT-ND5,04000 KčDirect
In-Stock: 2 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,31000 Kč23,10 Kč
501,63780 Kč81,89 Kč
1001,43420 Kč143,42 Kč
5001,08980 Kč544,90 Kč
1 0000,98418 Kč984,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,82606 Kč3 304,24 Kč
8 0000,76735 Kč6 138,80 Kč
12 0000,73796 Kč8 855,52 Kč
20 0000,70540 Kč14 108,00 Kč
28 0000,68637 Kč19 218,36 Kč
40 0000,66808 Kč26 723,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč