
KGM15AR71E682JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E682JTTR-ND - Tape & Reel (TR) 478-KGM15AR71E682JTCT-ND - Cut Tape (CT) 478-KGM15AR71E682JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E682JT |
Description | CAP CER 6800PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E682JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 50 | 2,13340 Kč | 106,67 Kč |
| 100 | 1,87930 Kč | 187,93 Kč |
| 500 | 1,44928 Kč | 724,64 Kč |
| 1 000 | 1,31678 Kč | 1 316,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11851 Kč | 4 474,04 Kč |
| 8 000 | 1,04491 Kč | 8 359,28 Kč |
| 12 000 | 1,00804 Kč | 12 096,48 Kč |
| 20 000 | 0,96723 Kč | 19 344,60 Kč |
| 28 000 | 0,94336 Kč | 26 414,08 Kč |
| 40 000 | 0,92041 Kč | 36 816,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

