
KGM15ACG2A560GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A560GTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A560GTCT-ND - Cut Tape (CT) 478-KGM15ACG2A560GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A560GT |
Description | CAP CER 56PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A560GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 50 | 3,42680 Kč | 171,34 Kč |
| 100 | 3,04890 Kč | 304,89 Kč |
| 500 | 2,41142 Kč | 1 205,71 Kč |
| 1 000 | 2,21466 Kč | 2 214,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,91985 Kč | 7 679,40 Kč |
| 8 000 | 1,81037 Kč | 14 482,96 Kč |
| 12 000 | 1,75556 Kč | 21 066,72 Kč |
| 20 000 | 1,69480 Kč | 33 896,00 Kč |
| 28 000 | 1,65928 Kč | 46 459,84 Kč |
| 40 000 | 1,62512 Kč | 65 004,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

