
KGM15ACG2A331FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A331FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A331FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A331FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A331FT |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A331FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 50 | 3,48980 Kč | 174,49 Kč |
| 100 | 3,10560 Kč | 310,56 Kč |
| 500 | 2,45928 Kč | 1 229,64 Kč |
| 1 000 | 2,25938 Kč | 2 259,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,96027 Kč | 7 841,08 Kč |
| 8 000 | 1,84911 Kč | 14 792,88 Kč |
| 12 000 | 1,79346 Kč | 21 521,52 Kč |
| 20 000 | 1,73178 Kč | 34 635,60 Kč |
| 28 000 | 1,69572 Kč | 47 480,16 Kč |
| 40 000 | 1,66104 Kč | 66 441,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

