
KGM15ACG2A101JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A101JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A101JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A101JT |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A101JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 50 | 1,10020 Kč | 55,01 Kč |
| 100 | 0,95540 Kč | 95,54 Kč |
| 500 | 0,71100 Kč | 355,50 Kč |
| 1 000 | 0,63603 Kč | 636,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52380 Kč | 2 095,20 Kč |
| 8 000 | 0,48222 Kč | 3 857,76 Kč |
| 12 000 | 0,46143 Kč | 5 537,16 Kč |
| 20 000 | 0,43839 Kč | 8 767,80 Kč |
| 28 000 | 0,42492 Kč | 11 897,76 Kč |
| 40 000 | 0,41198 Kč | 16 479,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

