
KGM15ACG2A101FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A101FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A101FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A101FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A101FT |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A101FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 50 | 2,60380 Kč | 130,19 Kč |
| 100 | 2,30140 Kč | 230,14 Kč |
| 500 | 1,79490 Kč | 897,45 Kč |
| 1 000 | 1,63826 Kč | 1 638,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,40382 Kč | 5 615,28 Kč |
| 8 000 | 1,31676 Kč | 10 534,08 Kč |
| 12 000 | 1,27316 Kč | 15 277,92 Kč |
| 20 000 | 1,22487 Kč | 24 497,40 Kč |
| 28 000 | 1,19663 Kč | 33 505,64 Kč |
| 40 000 | 1,16948 Kč | 46 779,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

