
KGM15ACG1H560JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H560JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H560JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H560JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H560JM |
Description | CAP CER 56PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H560JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 50 | 1,63780 Kč | 81,89 Kč |
| 100 | 1,43420 Kč | 143,42 Kč |
| 500 | 1,08980 Kč | 544,90 Kč |
| 1 000 | 0,98418 Kč | 984,18 Kč |
| 2 500 | 0,87293 Kč | 2 182,32 Kč |
| 5 000 | 0,80586 Kč | 4 029,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,72316 Kč | 10 847,40 Kč |
| 30 000 | 0,68269 Kč | 20 480,70 Kč |
| 45 000 | 0,66243 Kč | 29 809,35 Kč |
| 75 000 | 0,63996 Kč | 47 997,00 Kč |
| 105 000 | 0,62683 Kč | 65 817,15 Kč |
| 150 000 | 0,61420 Kč | 92 130,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

