
KGM15ACG1H220JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H220JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H220JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H220JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H220JM |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H220JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,85500 Kč | 8,55 Kč |
| 50 | 0,57980 Kč | 28,99 Kč |
| 100 | 0,49430 Kč | 49,43 Kč |
| 500 | 0,35662 Kč | 178,31 Kč |
| 1 000 | 0,31429 Kč | 314,29 Kč |
| 2 500 | 0,26979 Kč | 674,47 Kč |
| 5 000 | 0,24297 Kč | 1 214,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,20996 Kč | 3 149,40 Kč |
| 30 000 | 0,19383 Kč | 5 814,90 Kč |
| 45 000 | 0,18576 Kč | 8 359,20 Kč |
| 75 000 | 0,17682 Kč | 13 261,50 Kč |
| 105 000 | 0,17160 Kč | 18 018,00 Kč |
| 150 000 | 0,16657 Kč | 24 985,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

