100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H101KT

DigiKey Part Number
478-KGM15ACG1H101KTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H101KTCT-ND - Cut Tape (CT)
478-KGM15ACG1H101KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H101KT
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H101KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 482
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,05000 Kč10,50 Kč
500,71400 Kč35,70 Kč
1000,61310 Kč61,31 Kč
5000,44558 Kč222,79 Kč
1 0000,39455 Kč394,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,31828 Kč1 273,12 Kč
8 0000,28998 Kč2 319,84 Kč
12 0000,27583 Kč3 309,96 Kč
20 0000,26017 Kč5 203,40 Kč
28 0000,25102 Kč7 028,56 Kč
40 0000,24221 Kč9 688,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč